Danaher FT500 technical specifications.
| Height | 72mm |
| Length | 140mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 230g |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FT500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
