Danaher FTK1350 technical specifications.
| Height | 165mm |
| Interface | USB |
| Length | 80mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Weight | 325g |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FTK1350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.