Danaher FTPL technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Fuse Current | 11A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 20°C |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FTPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
