Danaher H80M technical specifications.
| Color | Black, Yellow |
| Height | 43mm |
| Length | 190mm |
| Mount | Holder |
| Packaging | Bulk |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher H80M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
