Danaher HC120 technical specifications.
| Package/Case | 120 |
| Color | Grey, Red |
| Contact Material | Steel |
| Mount | Clip |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Danaher HC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
