Danaher HCTEK4321 technical specifications.
| Package/Case | 124 |
| Color | Black |
| Height | 9inch |
| Length | 23.25inch |
| Material | PP, Polypropylene |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 20.75inch |
| RoHS | Compliant |
Download the complete datasheet for Danaher HCTEK4321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
