Danaher I1730-FLEX6000/3PK technical specifications.
| Current Rating | 6kA |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Series | 1730 |
| Voltage Rating | 500V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher I1730-FLEX6000/3PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.