Danaher I200 technical specifications.
| Accuracy | 1% |
| Approvals | CE |
| Bandwidth | 10kHz |
| Package/Case | 600 |
| Current Rating | 240A |
| Lead Length | 1.5m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Type | Electrical |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Danaher I200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
