Danaher I200S technical specifications.
| Accuracy | 2% |
| Approvals | CE |
| Bandwidth | 10kHz |
| Package/Case | 200 |
| Current Rating | 240A |
| Frequency | 100kHz |
| Lead Length | 2m |
| Mount | Clamp |
| Package Quantity | 1 |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Danaher I200S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
