Danaher I310S technical specifications.
| Accuracy | 1% |
| Bandwidth | 20kHz |
| Package/Case | 300 |
| Frequency | 20kHz |
| Impedance | 10kR |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Danaher I310S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
