
Danaher I40S-EL technical specifications.
| Current Rating | 40A |
| Mount | Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1730 |
| Weight | 10.560001oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher I40S-EL to view detailed technical specifications.
No datasheet is available for this part.