Danaher I430-FLEX-4PK technical specifications.
| Bandwidth | 10Hz |
| Color | Red |
| Current Rating | 3kA |
| Length | 2m |
| Mount | Clamp |
| Reach SVHC Compliant | Unknown |
| Resistance | 10.5R |
| Series | 430 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher I430-FLEX-4PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.