Danaher I5SPQ3 technical specifications.
| Bandwidth | 5kHz |
| Current Rating | 5A |
| Lead Length | 2.5m |
| Mount | Clamp |
| Package Quantity | 1 |
| Type | Electrical |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Danaher I5SPQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.