Danaher I800 technical specifications.
| Accuracy | 1% |
| Frequency | 30Hz |
| Mount | Clamp |
| Package Quantity | 1 |
| Type | Electrical |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Danaher I800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.