Danaher IR189USB technical specifications.
| Color | Black |
| Connector Type A | USB |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Danaher IR189USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.