Danaher L215 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Mount | Cable |
| Series | SureGrip™ |
| RoHS | Compliant |
Download the complete datasheet for Danaher L215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.