Danaher LINKRUNNER technical specifications.
| Package/Case | 100 |
| Height | 3.17cm |
| Length | 6.98cm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Weight | 1.742534oz |
| Width | 9.52cm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Danaher LINKRUNNER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
