Danaher LINKRUNNER-KIT technical specifications.
| Height | 3.17cm |
| Length | 6.98cm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Weight | 128g |
| Width | 9.52cm |
| RoHS | Compliant |
Download the complete datasheet for Danaher LINKRUNNER-KIT to view detailed technical specifications.
No datasheet is available for this part.