Danaher LPAK80-4 technical specifications.
| Supplier | Fluke |
| Part No | LPAK80-4 |
| RoHS | Unknown |
| Type | Lock Pak |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher LPAK80-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.