Danaher LVD1 technical specifications.
| Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Batteries | 1 |
| Packaging | Bulk |
| Primary Type | AC |
| Reach SVHC Compliant | No |
| Type | Voltage Detector |
| Weight | 100g |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher LVD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
