Danaher MCA3027 technical specifications.
| Bandwidth | 27GHz |
| Depth | 15.6inch |
| Height | 3.6inch |
| Input Impedance | 50R |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 6lb |
| Width | 8.25inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher MCA3027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
