
General purpose cable tester featuring an LCD display. Operates within a 0°C to 45°C temperature range. Designed for coaxial wire/cable types. Compact dimensions of 16.3cm length, 7.6cm width, and 3.6cm height, with a weight of 13.315921oz. Mounts via cable.
Danaher MS2-KIT technical specifications.
| Display Type | LCD |
| Height | 3.6cm |
| Length | 16.3cm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Series | MicroScanner™ |
| Weight | 13.315921oz |
| Width | 7.6cm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Danaher MS2-KIT to view detailed technical specifications.
No datasheet is available for this part.
