Oscilloscope; Digital/Analog; Bench; 1GHz; 2+16 ch; 5GS/s; 20Mpts; MSO Series; Color LCD
Danaher MSO4102B technical specifications.
| Bandwidth | 1GHz |
| Display Type | LCD |
| Height | 229mm |
| Interface | Ethernet, USB, VGA |
| Length | 439mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 5GS/s |
| Series | MSO4000B |
| Weight | 5kg |
| Width | 147mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher MSO4102B to view detailed technical specifications.
No datasheet is available for this part.