Danaher MT-8200-60A technical specifications.
| Package/Case | 200 |
| Height | 3.2cm |
| Length | 22.2cm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Weight | 2oz |
| Width | 7.5cm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Danaher MT-8200-60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
