Danaher OC4USB technical specifications.
| Bandwidth | 200MHz |
| Connector Type A | Power |
| Connector Type B | USB |
| Display Type | LCD |
| Package Quantity | 1 |
| Series | ScopeMeter® |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Danaher OC4USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
