Danaher P2221 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Color | Black |
| Lead Length | 1.5m |
| Max Input Voltage | 300V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher P2221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
