Danaher P3010 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Color | Black |
| Lead Length | 2m |
| Max Input Voltage | 400V |
| Reach SVHC Compliant | Unknown |
| Series | B |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Danaher P3010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.