Danaher P5050 technical specifications.
| Approvals | CE |
| Bandwidth | 500MHz |
| Package/Case | 300 |
| Color | Black |
| Input Capacitance | 11.1pF |
| Lead Length | 1.3m |
| Max Input Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher P5050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
