Danaher P5100 technical specifications.
| Bandwidth | 250MHz |
| Package/Case | 100 |
| Color | Black |
| Lead Length | 2m |
| Max Input Voltage | 2.5kV |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher P5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.