Danaher P5100A technical specifications.
| Bandwidth | 500MHz |
| Package/Case | 100 |
| Lead Length | 2m |
| Max Input Voltage | 2.5kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 5000 |
| RoHS | Compliant |
Download the complete datasheet for Danaher P5100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
