Danaher P5120 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Lead Length | 3m |
| Max Input Voltage | 1kV |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher P5120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.