Danaher P5122 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 100 |
| Lead Length | 1.2m |
| Length | 1.2m |
| Max Input Voltage | 1kV |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TPS2000 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher P5122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.