Danaher P5200 technical specifications.
| Bandwidth | 25MHz |
| Color | Black |
| Resistance | 400R |
| Voltage Rating (AC) | 400mV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher P5200 to view detailed technical specifications.
No datasheet is available for this part.