Danaher P5200A technical specifications.
| Bandwidth | 50MHz |
| Color | Black, Red |
| Lead Length | 1.8m |
| Max Input Voltage | 1kV |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | P5200 |
| Voltage Rating | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher P5200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
