Danaher P5202A technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Color | Black, Red |
| Lead Length | 1.8m |
| Max Input Voltage | 450V |
| Reach SVHC Compliant | Unknown |
| Series | P5200 |
| Voltage Rating | 640V |
| RoHS | Compliant |
Download the complete datasheet for Danaher P5202A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.