Danaher P5205 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Color | Black |
| Max Input Voltage | 1.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher P5205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
