
This 100MHz oscilloscope probe features a 1.3kV voltage rating and 1.8m lead length. It is packaged individually and has a black and red color scheme. The probe is designed for use in high-voltage applications and is suitable for oscilloscope and multimeter use.
Danaher P5205A technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Color | Black, Red |
| Lead Length | 1.8m |
| Max Input Voltage | 1kV |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | P5200 |
| Voltage Rating | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher P5205A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
