Danaher P6021 technical specifications.
| Bandwidth | 120Hz |
| Color | Black |
| Current Rating | 15A |
| Mount | Clamp |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher P6021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
