Danaher P6101B technical specifications.
| Approvals | CE |
| Bandwidth | 15MHz |
| Package/Case | 300 |
| Color | Black |
| Input Capacitance | 100pF |
| Lead Length | 2m |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Weight | 320g |
| RoHS | Compliant |
Download the complete datasheet for Danaher P6101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
