Danaher P6139B technical specifications.
| Bandwidth | 500MHz |
| Package/Case | 300 |
| Color | Black |
| Lead Length | 1.3m |
| Max Input Voltage | 300V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Danaher P6139B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
