Danaher P6243 technical specifications.
| Bandwidth | 1GHz |
| Lead Length | 1.3m |
| Max Input Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Danaher P6243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.