Danaher P6251 technical specifications.
| Bandwidth | 1GHz |
| Lead Length | 1.2m |
| Max Input Voltage | 35V |
| Primary Type | HIGH VOLTAGE |
| Reach SVHC Compliant | Unknown |
| Weight | 163g |
| RoHS | Compliant |
Download the complete datasheet for Danaher P6251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
