Danaher P7350 technical specifications.
| Bandwidth | 5GHz |
| Package/Case | 100 |
| Common Mode Rejection Ratio | 45dB |
| Lead Length | 1.3m |
| Max Input Voltage | 6.25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Danaher P7350 to view detailed technical specifications.
No datasheet is available for this part.