Danaher PAC91 technical specifications.
| Length | 1foot |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ScopeMeter® |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher PAC91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
