Danaher PM8907/807 technical specifications.
| Current - Output 1 | 300mA |
| Max Input Voltage | 240V |
| Max Output Power | 4.5W |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher PM8907/807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.