Danaher RM2000B technical specifications.
| Color | Grey |
| Height | 482.6mm |
| Length | 108mm |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Width | 177.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher RM2000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
