Danaher SEG1000XR technical specifications.
| Approvals | UL |
| Cord Length | 6foot |
| Height | 89.2mm |
| Interface | RS-232 |
| Mount | Rack |
| Weight | 20.9lb |
| Width | 427mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher SEG1000XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
