Danaher SEG2000R technical specifications.
| Approvals | UL |
| Cord Length | 6foot |
| Height | 89.2mm |
| Interface | RS-232 |
| Mount | Rack |
| Weight | 27.8lb |
| Width | 427mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher SEG2000R to view detailed technical specifications.
No datasheet is available for this part.