Danaher SEG5000 technical specifications.
| Approvals | UL |
| Cord Length | 8foot |
| Interface | RS-232 |
| Mount | Rack |
| Weight | 322.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher SEG5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.