
UPS; 1000 VA; 700 W; 120; 77 to 152; 50/60 Hz; 24 VDC; 0 to degC; SLI Series
Danaher SLI1000 technical specifications.
| Approvals | UL |
| Cord Length | 6foot |
| Height | 240mm |
| Weight | 35.3lb |
| Width | 162mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher SLI1000 to view detailed technical specifications.
No datasheet is available for this part.
